• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener NPQH-L-M5-Q4-P10 578276 -0.95 up to 20 bar External thread M5

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NPQH-L-M5-Q4-P10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 3mm
  • Size: Standard
  • Container size: 10
  • Weight: 8.9 g
  • Ambient temperature: 0 °C to +150 °C
  • Max. Starting torque: 1.5 Nm
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

External thread

M5

Type

Corrosion resistance class KBK: 3-strong corrosion stress

Manufacturer part #

578276

Material (details)

Nickel-plated brass, FPM

Connection

M5, for hose 4 mm external diameter

Max. operating pressure

20 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 20 bar

Operating medium

Compressed air

Water

Documents & Downloads

Datasheet

Datasheet 1940531 FESTO Screw fastener NPQH-L-M5-Q4-P10 578276 -0.95 up to 20 bar External thread M5

User & Safety Instructions

User & Safety Instructions 1940531 FESTO Screw fastener NPQH-L-M5-Q4-P10 578276 -0.95 up to 20 bar External thread M5

Description

L-plug-in gland NPQH-L-M5-Q 4-P10 Size = Standard, nominal width = 3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)