• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Selector valve 4106815 VHEF-EST-B32-G14 -0.95 up to 10 bar 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Design: plate Seat
  • Operating method: manual
  • Valve function: 3/2 bi-stable
  • Normal nominal flow rate: 870 l/min
  • Ambient temperature: -10 °C to +60 °C
  • Product weight: 200 g
  • Material Seals: NBR
  • Nominal width: 6mm
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Selector valve

Type

Class 1 - Low corrosion stress corrosion resistance: KBK

Manufacturer part #

4106815

Material (details)

Housing: aluminum wrought alloy, anodised, lever: PA-reinforced

Connection

G1/4"

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

Width

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124218 FESTO Selector valve 4106815 VHEF-EST-B32-G14 -0.95 up to 10 bar 1 pc(s)

Description

Selection switch valve VHEF-EST-B32-G14 valve function = 3/2 bi-stable, operating method = manual, Width = 20 mm, normal rated flow = 870 l / min, Operating pressure = -0,95 - 10 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)