• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sensor mount Inductive EAPM-L4-SHS 567537

EAN:
Part number:
Item no:
Image similar
Product type
Sensor mount
Model
Inductive
Type
EAPM-L4-SHS
Enclosure material
Aluminium wrought alloy
Material properties
Aluminium wrought alloy
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 20 g
Product type

Sensor mount

Type

EAPM-L4-SHS

Enclosure material

Aluminium wrought alloy

Model

Inductive

Material properties

Aluminium wrought alloy

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121328 FESTO Sensor mount Inductive EAPM-L4-SHS 567537

User & Safety Instructions

User & Safety Instructions 2121328 FESTO Sensor mount Inductive EAPM-L4-SHS 567537

Description

Sensor holder EAPM-L4 SHS corrosion resistance class KBK = 1 - Low corrosion stress, product weight = 20 g, material note = RoHS compliant, material sensor holder = (* aluminum wrought alloy, * anodized)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)