• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sensor mount Inductive HWS-EGC-M8-B 570365

EAN:
Part number:
Item no:
Image similar
Product type
Sensor mount
Model
Inductive
Connector
M8
Type
HWS-EGC-M8-B
Material properties
anti-corrosive
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 217 g
Product type

Sensor mount

Type

HWS-EGC-M8-B

Model

Inductive

Material properties

anti-corrosive

Connector

M8

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121435 FESTO Sensor mount Inductive HWS-EGC-M8-B 570365

User & Safety Instructions

User & Safety Instructions 2121435 FESTO Sensor mount Inductive HWS-EGC-M8-B 570365

Description

Sensor holder HWS EGC-M8-B corrosion resistance class KBK = 1 - Low corrosion stress, ambient temperature = -20 °C - 80 °C, product weight = 217 g, material note = RoHS compliant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)