• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sensor mount Inductive SL-DSM-63-B 552088

Image similar
Product type
Sensor mount
Model
Inductive
Type
SL-DSM-63-B
Material properties
anti-corrosive
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 10g
Product type

Sensor mount

Type

SL-DSM-63-B

Model

Inductive

Material properties

anti-corrosive

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2119995 FESTO Sensor mount Inductive SL-DSM-63-B 552088

User & Safety Instructions

User & Safety Instructions 2119995 FESTO Sensor mount Inductive SL-DSM-63-B 552088

Description

Sensor holder SL-DSM-63-B for cylinder switches SME/SMT-8 to swivel drive DSM-63-...-B. Corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 10 g, material note = (* copper and PTFE-free, * RoHS compliant)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)