• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sensor tester Inductive SM-TEST-1 158481

Product type
Sensor tester
Max. operating voltage
20 V
Model
Inductive
Type
SM-TEST-1
Min. operating voltage
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Sensor tester SM-TEST-1

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • For sensors and proximity switch.
Product type

Sensor tester

Type

SM-TEST-1

Min. operating voltage

12 V

Max. operating voltage

20 V

Operating voltage

12 - 20 V

Model

Inductive

Features

LED indicator

Min. temperature

0 °C

Max. temperature

40 °C

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1945085 FESTO Sensor tester Inductive SM-TEST-1 158481

User & Safety Instructions

User & Safety Instructions 1945085 FESTO Sensor tester Inductive SM-TEST-1 158481

More interesting products

(*All information is plus legal VAT)