
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.2 s
- Reset Time: 1 s
- Attenuation length: 12 mm
- Max. Impact speed 3m/s
- Adjustable attenuation:
- Max. Energy consumption per Stroke: 10.8 J
- Max. Energy consumption per hour: 60000 J
- Product type
Shock absorber
- Stroke length
12 mm
- Manufacturer part #
1138642
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Weight
105 g
- Size
12
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
900 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122032 FESTO Shock absorber 1138642 DYSR-12-12-Y5 Enclosure material: Steel Stroke length: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122032 FESTO Shock absorber 1138642 DYSR-12-12-Y5 Enclosure material: Steel Stroke length: 12 mm 1 pc(s)
Description
Shock absorber -12-12 DYSR-Y 5 Size = 12, Hub = 12 mm, attenuation = adjustable, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.






















