
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 3s
- Attenuation length: 25 mm
- Max. Impact speed 3m/s
- Adjustable attenuation:
- Max. Energy consumption per Stroke: 62.5 J
- Max. Energy consumption per hour: 135000 J
- Product type
Shock absorber
- Stroke length
25 mm
- Manufacturer part #
1138647
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Weight
425 g
- Size
20
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
2500 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122040 FESTO Shock absorber 1138647 DYSR-20-25-Y5-T Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122040 FESTO Shock absorber 1138647 DYSR-20-25-Y5-T Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
Description
Shock absorber -20-25 DYSR-Y5-T Size = 20, Hub = 25 mm, attenuation = adjustable, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.






















