
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- Attenuation length: 1.2 mm
- Max. Impact speed: 0.8 m/s
- Attenuation: P-damping without metallic fixed stop
- Max. Energy consumption per hub: 0.45 J
- Size: M14
- Product type
Shock absorber
- Stroke length
1.2 mm
- Manufacturer part #
1153017
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
31 g
- Sealant
NBR
- Enclosure material
Steel
- Material
Steel
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122091 FESTO Shock absorber 1153017 DYEF-S-M14-Y1 Enclosure material: Steel Stroke length: 1.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122091 FESTO Shock absorber 1153017 DYEF-S-M14-Y1 Enclosure material: Steel Stroke length: 1.2 mm 1 pc(s)
Description
Shock absorber DYEF-S-M14-Y1 size = M14, Hub = 1.2 mm, attenuation=P-damping without metallic fixed stop, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.






















