
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.2 s
- Reset Time: 1 s
- Attenuation length: 5mm
- Max. Impact Speed: 2 m/s
- Attenuation: self-Hiring
- Max. Energy consumption per hub: 1 J
- Max. Energy consumption per hour: 8000 J
- Product type
Shock absorber
- Stroke length
5 mm
- Manufacturer part #
158981
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
8 g
- Size
5
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
200 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115497 FESTO Shock absorber 158981 YSR-5-5-C Enclosure material: Steel Stroke length: 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115497 FESTO Shock absorber 158981 YSR-5-5-C Enclosure material: Steel Stroke length: 5 mm 1 pc(s)
Information
Information 2115497 FESTO Shock absorber 158981 YSR-5-5-C Enclosure material: Steel Stroke length: 5 mm 1 pc(s)
Description
This text is machine translated.






















