
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.4 s
- Reset Time: 1 s
- Attenuation length: 40 mm
- Max. Impact speed 3m/s
- Attenuation: self-Hiring
- Max. Energy consumption per hub: 160 J
- Max. Energy consumption per hour: 150000 J
- Product type
Shock absorber
- Stroke length
40 mm
- Manufacturer part #
160273
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
600 g
- Size
25
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
4000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115560 FESTO Shock absorber 160273 YSR-25-40-C Enclosure material: Steel Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115560 FESTO Shock absorber 160273 YSR-25-40-C Enclosure material: Steel Stroke length: 40 mm 1 pc(s)
Information
Information 2115560 FESTO Shock absorber 160273 YSR-25-40-C Enclosure material: Steel Stroke length: 40 mm 1 pc(s)
Description
This text is machine translated.






















