
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 1 s
- Attenuation length: 26 mm
- Max. Impact speed 3m/s
- Attenuation: self-hiring, soft characteristic
- Max. Energy consumption per stroke: 35 J
- Max. Energy consumption per hour: 68000J
- Product type
Shock absorber
- Stroke length
26 mm
- Manufacturer part #
191197
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
190 g
- Size
16
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
2000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117208 FESTO Shock absorber 191197 YSRW-16-26 Enclosure material: Steel Stroke length: 26 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117208 FESTO Shock absorber 191197 YSRW-16-26 Enclosure material: Steel Stroke length: 26 mm 1 pc(s)
Information
Information 2117208 FESTO Shock absorber 191197 YSRW-16-26 Enclosure material: Steel Stroke length: 26 mm 1 pc(s)
Description
This text is machine translated.






















