
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 1 s
- Attenuation length: 16 mm
- Max. Impact speed 3m/s
- Attenuation: self-Hiring
- Max. Energy consumption per stroke: 38 J
- Max. Energy consumption per hour: 80000 J
- Product type
Shock absorber
- Stroke length
18 mm
- Manufacturer part #
2479149
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
370 g
- Size
20
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
3000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2123530 FESTO Shock absorber 2479149 DYSC-20-18-Y1F Enclosure material: Steel Stroke length: 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123530 FESTO Shock absorber 2479149 DYSC-20-18-Y1F Enclosure material: Steel Stroke length: 18 mm 1 pc(s)
Description
Shock absorber -20-18 DYSC-Y 1F size = 20, Hub = 18 mm, attenuation = self-hiring, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.




















