
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 1 s
- Attenuation length: 25 mm
- Max. Impact speed 3m/s
- Attenuation: self-Hiring
- Max. Energy consumption per hub: 100 J
- Max. Energy consumption per hour: 140000 J
- Product type
Shock absorber
- Stroke length
25 mm
- Manufacturer part #
2480234
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
575 g
- Size
25
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
4000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2123531 FESTO Shock absorber 2480234 DYSC-25-25-Y1F Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123531 FESTO Shock absorber 2480234 DYSC-25-25-Y1F Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
Description
Shock absorber -25-25 DYSC-Y 1F size = 25, Hub = 25 mm, attenuation = self-hiring, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.




















