
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Max. Impact Speed: 2 m/s
- Attenuation: self-hiring, soft characteristic
- Product type
Shock absorber
- Manufacturer part #
540345
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Size
12
- Piston rod material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118990 FESTO Shock absorber 540345 YSRW-DGC-12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118990 FESTO Shock absorber 540345 YSRW-DGC-12 1 pc(s)
Information
Information 2118990 FESTO Shock absorber 540345 YSRW-DGC-12 1 pc(s)
Description
Shock absorber YSRW-DGC-12 for linear drive DGC-G. Size = 12, dampening = (* even hiring, * soft characteristic), mounting position=any, position detection = without, max. Impact speed = 2 m/s
This text is machine translated.
This text is machine translated.






















