
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.2 s
- Reset Time: 1 s
- Attenuation length: 17 mm
- Max. Impact speed 3m/s
- Attenuation: self-hiring, soft characteristic
- Max. Energy consumption per hub: 8J
- Max. Energy consumption per hour: 30000 J
- Product type
Shock absorber
- Stroke length
17 mm
- Manufacturer part #
548074
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
67 g
- Size
10
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
700 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119638 FESTO Shock absorber 548074 DYSW-10-17-Y1F Enclosure material: Steel Stroke length: 17 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119638 FESTO Shock absorber 548074 DYSW-10-17-Y1F Enclosure material: Steel Stroke length: 17 mm 1 pc(s)
Description
Shock absorber DYSW -10-17-Y 1F even hiring, with progressive characteristic curve. Size = 10, Hub = 17 mm, attenuation = (* even hiring, * soft characteristic), mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.


















