
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- Attenuation length: 3.1 mm
- Max. Impact speed: 0.8 m/s
- Attenuation: elastic damping rings/plates on both sides with a metallic fixed stop
- Max. Energy consumption per hub: 0.03 J
- Size M6:
- Product type
Shock absorber
- Stroke length
3.1 mm
- Manufacturer part #
548372
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
5.1 g
- Sealant
NBR
- Enclosure material
Steel
- Material
Steel
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119689 FESTO Shock absorber 548372 DYEF-M6-Y1F Enclosure material: Steel Stroke length: 3.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119689 FESTO Shock absorber 548372 DYEF-M6-Y1F Enclosure material: Steel Stroke length: 3.1 mm 1 pc(s)
Description
Shock absorber DYEF-M6-Y1 F = 3.1 mm, M6, Hub Size = dampening = elastic damping rings/plates on both sides with a metallic fixed stop, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.






















