
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- Attenuation length: 5mm
- Max. Impact speed: 0.8 m/s
- Attenuation: elastic damping rings/plates on both sides with a metallic fixed stop
- Max. Energy consumption per hub: 0.2 J
- Size: M14
- Product type
Shock absorber
- Stroke length
5 mm
- Manufacturer part #
548376
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
77.3 g
- Thread mount
M14
- Sealant
NBR
- Enclosure material
Steel
- Material
Steel
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119693 FESTO Shock absorber 548376 DYEF-M14-Y1F Enclosure material: Steel Stroke length: 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119693 FESTO Shock absorber 548376 DYEF-M14-Y1F Enclosure material: Steel Stroke length: 5 mm 1 pc(s)
Description
Shock absorber DYEF-M14-Y 1F size = M14, Hub = 5 mm, attenuation = elastic damping rings/plates on both sides with a metallic fixed stop, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.






















