
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 1 s
- Attenuation length: 18 mm
- Max. Impact speed 3m/s
- Attenuation: self-Hiring
- Max. Energy consumption per stroke: 25 J
- Max. Energy consumption per hour: 50000 J
- Product type
Shock absorber
- Stroke length
18 mm
- Manufacturer part #
553593
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
210 g
- Size
16
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
2000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2120557 FESTO Shock absorber 553593 DYSC-16-18-Y1F Enclosure material: Steel Stroke length: 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120557 FESTO Shock absorber 553593 DYSC-16-18-Y1F Enclosure material: Steel Stroke length: 18 mm 1 pc(s)
Description
Shock absorber -16-18 DYSC-Y 1F even hiring. Size = 16, Hub = 18 mm, attenuation = self-hiring, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.




















