
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.2 s
- Reset Time: 1 s
- Attenuation length: 4mm
- Max. Impact Speed: 2 m/s
- Attenuation: self-Hiring
- Max. Energy consumption per hub: 0.6 J
- Max. Energy consumption per hour: 5600 J
- Product type
Shock absorber
- Stroke length
4 mm
- Manufacturer part #
570506
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
5 g
- Size
4
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
100 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121447 FESTO Shock absorber 570506 DYSC-4-4-Y1F Enclosure material: Steel Stroke length: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121447 FESTO Shock absorber 570506 DYSC-4-4-Y1F Enclosure material: Steel Stroke length: 4 mm 1 pc(s)
Description
Shock absorber -4-4 DYSC-Y 1F even hiring. Size = 4, Hub = 4 mm, attenuation = self-hiring, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.




















