• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Signal converter Inductive SVE4-HS-R-HM8-2P-M8 544216 Analogue

Image similar
Product type
Signal converter
Max. operating voltage
30 V
Outputs
Analogue
Model
Inductive
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 19 g
Product type

Signal converter

Type

SVE4-HS-R-HM8-2P-M8

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

Analogue

Enclosure material

Acrylonitrile butadiene styrene

Model

Inductive

Connector

M8

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2119396 FESTO Signal converter Inductive SVE4-HS-R-HM8-2P-M8 544216 Analogue

User & Safety Instructions

User & Safety Instructions 2119396 FESTO Signal converter Inductive SVE4-HS-R-HM8-2P-M8 544216 Analogue

Description

Signal Converter SVE 4-HS-R-HM 8-2 P-M8 convention calls the analogue output signal of a sensor in switching points. Approval = (* RCM mark, * C UL US LISTED (oil)), UL-ambient temperature = -20 - 60°C, CE (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free, Signal Range = for position sensor SMH-S1-HG

This text is machine translated.

More interesting products

(*All information is plus legal VAT)