• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sliding potentiometer 152648 MLO-POT-450-LWG Enclosure material: Aluminium wrought alloy Stroke length: 450 mm 1 p

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection resistance 5 kOhm
  • Resolution: 0.01 mm
  • Output signal: Analogueue
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Continuous strength according to DIN/IEC 68 Part 2-82: Tested according to sharpening degree 2
  • All mounting positions permitted
  • Electrical connection: Connector
  • Square design
  • 16 mm
  • 4-pin
  • Recommended grinding current<: 1 µA
  • Stroke: 450 mm
  • Constructive structure: Round profile
  • With connecting rod
  • Max. Operating voltage 42 V DC
  • Max. Short-time slider current: 10 mA
  • Max current consumption: 4 mA
  • Max. Traversing acceleration 200 m/s2
  • Max. Travel speed 5 m/s
  • Measuring principle for distance measuring system: Analogueue
  • Nominal operating voltage DC 10 V.
  • Product weight: 900 g
  • IP65 rating
  • According to IEC 60529
  • Vibration resistance according to DIN/IEC 68 Part 2-6: Tested according to sharpening degree 2
  • Temperature coefficient 5 ppm/K
  • Tolerance of connection resistance 0.2
  • Ambient temperature: -30 ... 100 °C
  • Independant linearity 0.05%
  • Material cover: PBT-reinforced
  • Material seal bearing: NBR
  • Material seal rod: PTFE
  • Material casing: Aluminum wrought alloy
  • anodized
  • Material connecting rod: High-alloy steel stainless
  • Angle offset carrier: ± 12.5 °
  • Permissible voltage fluctuations<: 1 %
Product type

Sliding potentiometer

Stroke length

450 mm

Material (details)

anodized

Min. device temperature

-30 °C

Device temperature (max.)

100 °C

Manufacturer part #

152648

Weight

900 g

Sealant

NBR

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+100 °C

Min. ambient temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203667 FESTO Sliding potentiometer 152648 MLO-POT-450-LWG Enclosure material: Aluminium wrought alloy Stroke length: 450 mm 1 p