• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sliding potentiometer 178303 MME-MTS-1000-TLF-AIF Enclosure material: Aluminium wrought alloy Stroke length: 1000

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,435.00 / piece)
€ 2,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Resolution: 0.01< mm
  • Output signal: Can protocol type SPC-AIF
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Continuous strength according to DIN/IEC 68 Part 2-82: Tested according to sharpness level 1
  • All mounting positions permitted
  • Electrical connection: Connector
  • Round design
  • According to DIN 45322
  • 6-pole
  • Stroke: 1,000 mm
  • Constructive structure: Closed profile
  • With sliding carriage
  • Max current consumption: 90 mA
  • Max. Traversing acceleration 200 m/s2
  • Max. Travel speed 10 m/s
  • Measuring principle for distance measuring system: Digital
  • Nominal operating voltage DC 24 V.
  • Parallel offset coupling: ± 1.5 mm
  • Product weight: 1,550 g
  • IP65 rating
  • According to IEC 60529
  • Vibration resistance according to DIN/IEC 68 Part 2-6: Tested according to sharpening degree 1
  • Temperature coefficient 15 ppm/K
  • Ambient temperature: -40 ... 75 °C
  • Independant linearity 0.02%
  • at least ± 50µm
  • Material cover: Die-cast aluminum
  • painted
  • Material casing: Aluminum wrought alloy
  • anodized
  • Material sliding carriage Coupling: Steel
  • Sliding carriage material Housing: PBT-reinforced
  • Permanent magnet
  • Material mounting brackets: PEI
  • Angular offset carrier: ± 1 °
  • Permissible voltage fluctuations: -0.75
Product type

Sliding potentiometer

Stroke length

1000 mm

Material (details)

anodized

Min. device temperature

-40 °C

Device temperature (max.)

75 °C

Manufacturer part #

178303

Weight

1550 g

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203743 FESTO Sliding potentiometer 178303 MME-MTS-1000-TLF-AIF Enclosure material: Aluminium wrought alloy Stroke length: 1000