• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Slimline cylinder 164089 DZF-63-200-P-A Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Slimline cylinder

Stroke length

200 mm

Max. operating pressure

10 bar

(Ø)

63 mm

Manufacturer part #

164089

Size

63

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

NBR

TPE-U

Enclosure material

Aluminium

Piston diameter

63 mm

Material

Aluminium

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2125783 FESTO Slimline cylinder 164089 DZF-63-200-P-A Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2125783 FESTO Slimline cylinder 164089 DZF-63-200-P-A Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)

Description

Flat Cylinder -63-200 DZF-P-A verdrehgesichert, for position detection, with elastic damping rings in the end positions. Various attachment options, with and without additional fixing elements. Hub = 200 mm, piston diameter = (*63 mm,* Equivalent diameter), max. Verdrehwinkel of the piston rod +/- = 0.4 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.