• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 195704 CPX-AB-4-M12X2-5POL

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class IP65, IP67 =
Product type

Terminal block

Manufacturer part #

195704

Material (details)

PA, PC

Connection

M12

Documents & Downloads

Datasheet

Datasheet 2117525 FESTO Terminal block 195704 CPX-AB-4-M12X2-5POL

User & Safety Instructions

User & Safety Instructions 2117525 FESTO Terminal block 195704 CPX-AB-4-M12X2-5POL

Information

Information 2117525 FESTO Terminal block 195704 CPX-AB-4-M12X2-5POL

Description

Connection block CPX-FROM-4-M 12 X 2-5 PIN for modular electrical terminal CPX. Corrosion resistance class KBK = 1 - Low corrosion stress, protection class IP65, IP67 = (* *), electrical connection = (*4 x socket, * M12, * 5-pin), material note = RoHS compliant, material case = (* PA,* PC)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)