• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 549647 VABM-C7-12M-G18-10

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

TERMINAL BLOCK VABM-C7-12M-G18-10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Terminal strip VABM-C 7-12M-G18-10 for solenoid valve VOVG, with internal control auxiliary air. Max. Number of valve seats = 10, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 242 g, pneumatic connection 1 = G1/8, pneumatic connection 2 = M7

Manufacturer part #

549647

Material (details)

Aluminum wrought alloy

Connection

G1/8|| G1/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935651 FESTO Terminal block 549647 VABM-C7-12M-G18-10

User & Safety Instructions

User & Safety Instructions 1935651 FESTO Terminal block 549647 VABM-C7-12M-G18-10

More interesting products

(*All information is plus legal VAT)