• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 552662 VABM-C7-12G-G18-3

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

TERMINAL BLOCK VABM-C7-12G-G18-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Terminal strip VABM-C 7-12 G-G 18-3 for solenoid valve VOVG, with external control auxiliary air. Max. Number of valve seats = 3, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 105 g, connection control air 12=M3, pneumatic connection 1 = G1/8

Manufacturer part #

552662

Material (details)

Aluminum wrought alloy

Connection

G1/8 M3 |||| G1/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935671 FESTO Terminal block 552662 VABM-C7-12G-G18-3

User & Safety Instructions

User & Safety Instructions 1935671 FESTO Terminal block 552662 VABM-C7-12G-G18-3

More interesting products

(*All information is plus legal VAT)