• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO V ball VAVC-F7-B-V60-1" 8083064 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

V ball

Manufacturer part #

8083064

Weight

114 g

Nominal width

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2799869 FESTO V ball VAVC-F7-B-V60-1" 8083064 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2799869 FESTO V ball VAVC-F7-B-V60-1" 8083064 1 pc(s)

Description

V passage ball VAVC-F7-B-V60-1" Nominal width DN=25, corrosion resistance class KBK=4 - particularly strong corrosion stress, product weight=114 g, material reference=(* CONTAINS MATERIALS CONTAINING LABORATORIES, * RoHS compliant), material blocking element=stainless steel casting

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)