Datasheet 2799952 FESTO V ball VAVC-F9-B-V30-3/4" 8083129 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2799952 FESTO V ball VAVC-F9-B-V30-3/4" 8083129 1 pc(s)
Description
V passage ball VAVC-F9-B-V30-3/4" nominal width DN=20, corrosion resistance class KBK=4 - particularly strong corrosion stress, product weight=52.6 g, material reference=(* SUBSTANCES CONTAINING LABORATORIES, * RoHS compliant), material blocking element=stainless steel casting
This text is machine translated.
Hints
The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.
Description
V passage ball VAVC-F9-B-V30-3/4" nominal width DN=20, corrosion resistance class KBK=4 - particularly strong corrosion stress, product weight=52.6 g, material reference=(* SUBSTANCES CONTAINING LABORATORIES, * RoHS compliant), material blocking element=stainless steel casting
This text is machine translated.
Hints
The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.