Datasheet 2799976 FESTO V ball VAVC-F9-B-V90-3" 8083153 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2799976 FESTO V ball VAVC-F9-B-V90-3" 8083153 1 pc(s)
Description
V passage ball VAVC-F9-B-V90-3" Nominal width DN=80, corrosion resistance class KBK=4 - particularly strong corrosion stress, product weight=2276.4 g, material reference=(* CONTAINS MATERIALS CONTAINING LABORATORIES, * RoHS compliant), material blocking element=stainless steel casting
This text is machine translated.
Hints
The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.
Description
V passage ball VAVC-F9-B-V90-3" Nominal width DN=80, corrosion resistance class KBK=4 - particularly strong corrosion stress, product weight=2276.4 g, material reference=(* CONTAINS MATERIALS CONTAINING LABORATORIES, * RoHS compliant), material blocking element=stainless steel casting
This text is machine translated.
Hints
The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.