
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: 0 ... 0.95 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Transparent
- Holding force at rated operating pressure: 4.7 N.
- Height compensation suction unit: 4 mm
- Corrosion resistance class KBK: 1 - low corrosion stress
- Food suitability: See extended material information
- Min Workpiece radius R: 20 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 2 mm
- Product weight: 1,8 g
- Transverse force at nominal operating pressure 2.5 N.
- Suction unit diameter 10 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 0.38 cm3
- Shore hardness 50 +/- 5
- Ambient temperature: -30 ... 180 °C
- Vacuum connection: M4
- Screw-in pin material: Nickel-plated brass
- Material suction unit: VMQ (silicone)
- Material information: Free of copper and PTFE
- Lab containing substances
- Complies with RoHS
- Allocation of suction cup holder: Size 3
- Operating medium
Atmospheric air
- Type
189376
- Product type
Vacuum cleaner
- Enclosure material
Brass (Ni-plated)
- Connection
M4
- Max. operating pressure
0.95 bar
- Operating temperature
-30 °C (min)
- Min. operating temperature
-30 °C
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
189376
- Operating pressure (min.)
0 bar
- Sealant
VMQ (silicone)
- Weight
1.8 g
- Media temperature (range)
-30 up to 180 °C
- Max. media temperature
180 °C
- Media temperature (min.)
-30 °C
- Medium
Natural air
- Nominal width
2 mm
- Max. ambient temperature
+180 °C
- Min. ambient temperature
-30 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203946 FESTO Vacuum cleaner ESS-10-BS 189376 M4 Nominal width (details) 2 mm Enclosure material Brass (Ni-plated) Sealant VMQ (
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























