• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Vacuum ejector M/58102/120 Enclosure material Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,679.00 / piece)
€ 1,679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vacuum ejector

Enclosure material

Aluminium

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

M/58102/120

Medium

Compressed air

Height

90 mm

Length

228 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Width

82 mm

Documents & Downloads

Datasheet

Datasheet 3296702 IMI NORGREN Vacuum ejector M/58102/120 Enclosure material Aluminium

User & Safety Instructions

User & Safety Instructions 3296702 IMI NORGREN Vacuum ejector M/58102/120 Enclosure material Aluminium

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)