• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum cleaner ESS-4X20-ON 189409 M6 Nominal width (details) 2.5 mm Sealant NBR

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection position: Top
  • Mounting type: Via vacuum connection
  • Operating pressure: 0 ... 0.95 bar
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • All mounting positions permitted
  • Colour: Black
  • Holding force at nominal operating pressure: 3.4 N.
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Food suitability: See extended material information
  • Nominal operating pressure: -0.7 bar
  • Nominal diameter 2.5 mm
  • Product weight: 2.5 g
  • Horizontal transverse force at nominal operating pressure: 4.5 N.
  • Transverse force vertical at nominal operating pressure 11 N.
  • Suction cup: Oval, flat
  • Suction unit size: 4x20 mm
  • Suction unit volume: 0.112 cm3
  • Shore hardness 50 +/- 5
  • Ambient temperature: -10 ... 70 °C
  • Vacuum connection: M6
  • Material suction unit: NBR
  • Material information: Free of copper and PTFE
  • Complies with RoHS
  • Allocation of suction cup holder: Size 4
Operating medium

Atmospheric air

Product type

Vacuum cleaner

Connection

M6

Max. operating pressure

0.95 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Type

Corrosion resistance class KBK: 1 - low corrosion stress

Manufacturer part #

189409

Operating pressure (min.)

0 bar

Sealant

NBR

Weight

2.5 g

Medium

Natural air

Nominal width

2.5 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203973 FESTO Vacuum cleaner ESS-4X20-ON 189409 M6 Nominal width (details) 2.5 mm Sealant NBR

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)