
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: 0 ... 0.95 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Colour : blue
- Holding force at rated operating pressure 52.3 N.
- Height compensation suction unit 9.5 mm
- Corrosion resistance class KBK: 1 - low corrosion stress
- Food suitability: See extended material information
- Min Workpiece radius R: 90 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 3 mm
- Product weight: 18,7 g
- Transverse force at nominal operating pressure 33 N.
- Suction unit diameter 40 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 8.87 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -20 ... 60 °C
- Vacuum connection: M6
- Screw-in screw-in material: Nickel-plated aluminum wrought alloy
- Brass, nickel plated
- Galvanized and chrome-plated steel
- Material suction unit: Pure
- Material information: Free of copper and PTFE
- Lab containing substances
- Complies with RoHS
- Allocation of suction cup holder: Size 4
- Operating medium
Atmospheric air
- Type
189387
- Product type
Vacuum cleaner
- Enclosure material
Aluminium wrought alloy
- Connection
M6
- Max. operating pressure
0.95 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
189387
- Operating pressure (min.)
0 bar
- Sealant
PUR
- Weight
18.7 g
- Medium
Natural air
- Nominal width
3 mm
- Height
9.5 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203954 FESTO Vacuum cleaner ESS-40-BU 189387 M6 Nominal width (details) 3 mm Enclosure material Aluminium wrought alloy Sealant
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























