
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Red brown
- Holding force at rated operating pressure 97 N.
- Height compensation suction cup holder: 8 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Min Workpiece radius R: 40 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 2.5 mm
- Product weight: 18 g
- Transverse force at nominal operating pressure 30 N.
- Suction unit diameter 50 mm
- Suction cup shape: Round deep
- Suction unit volume: 11.2 cm3
- Shore hardness 72 +/- 5
- Ambient temperature: -10 ... 80 °C
- Vacuum connection: g1/4
- Screw-in screw-in material: Aluminum wrought alloy
- Vacuum material: Vulkollan®
- Material information: Free of copper and PTFE
- Complies with RoHS
- Operating medium
Atmospheric air
- Type
525978
- Product type
Vacuum cleaner
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/4
- Max. operating pressure
-0.95 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
525978
- Operating pressure (min.)
-0.95 bar
- Weight
18 g
- Medium
Natural air
- Nominal width
2.5 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204169 FESTO Vacuum cleaner ESS-50-GT-G1/4-I 525978 G 1/4 Nominal width (details) 2.5 mm Enclosure material Aluminium wrought a
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























