
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Red brown
- Holding force at rated operating pressure 237 N.
- Height compensation, suction cup holder 10.5 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Min Workpiece radius R: 100 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 2.5 mm
- Product weight: 84.5 g
- Transverse force at rated operating pressure: 102 N.
- Suction unit diameter 80 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 59.1 cm3
- Shore hardness 72 +/- 5
- Ambient temperature: -10 ... 80 °C
- Vacuum connection: M10
- Screw-in screw-in material: Aluminum wrought alloy
- Vacuum material: Vulkollan®
- Material information: Free of copper and PTFE
- Complies with RoHS
- Allocation of suction cup holder: Size 5
- Operating medium
Atmospheric air
- Product type
Vacuum cleaner
- Enclosure material
Aluminium wrought alloy
- Connection
M10
- Max. operating pressure
-0.95 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
525997
- Operating pressure (min.)
-0.95 bar
- Weight
84.5 g
- Medium
Natural air
- Nominal width
2.5 mm
- Height
10.5 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204188 FESTO Vacuum cleaner ESS-80-BT-M10 525997 M10 Nominal width (details) 2.5 mm Enclosure material Aluminium wrought alloy
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























