
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: 0 ... 0.95 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Transparent
- Holding force at rated operating pressure 275 N.
- Corrosion resistance class KBK: 1 - low corrosion stress
- Food suitability: See extended material information
- Min Workpiece radius R: 160 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 6 mm
- Product weight: 141 g.
- Transverse force at rated operating pressure 107.5 N.
- Suction unit diameter 80 mm
- Suction cup shape: Round, extra-deep
- Suction unit volume: 51.61 cm3
- Shore hardness 50 +/- 5
- Ambient temperature: -30 ... 180 °C
- Vacuum connection: M10
- Material screw-in pins: POM
- Steel, nickel-plated
- Galvanized and chrome-plated steel
- Material suction unit: VMQ (silicone)
- Material information: Free of copper and PTFE
- Lab containing substances
- Complies with RoHS
- Allocation of suction cup holder: Size 5
- Operating medium
Atmospheric air
- Type
189360
- Product type
Vacuum cleaner
- Connection
M10
- Max. operating pressure
0.95 bar
- Operating temperature
-30 °C (min)
- Min. operating temperature
-30 °C
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
189360
- Operating pressure (min.)
0 bar
- Sealant
VMQ (silicone)
- Weight
141 g
- Medium
Natural air
- Nominal width
6 mm
- Max. ambient temperature
+180 °C
- Min. ambient temperature
-30 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203938 FESTO Vacuum cleaner ESS-80-ES 189360 M10 Nominal width (details) 6 mm Sealant VMQ (silicone)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























