
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Vacuum cleaner
- Connection
G 1/4
- Max. operating pressure
-0.6 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8073840
- Operating pressure (min.)
-0.95 bar
- Sealant
Nitrile butadiene rubber
- Weight
109 g
- Medium
Natural air
- Nominal width
8 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800370 FESTO Vacuum cleaner OGVM-100-A-N-G14F 8073840 G 1/4 Nominal width (details) 8 mm Sealant Nitrile butadiene rubber
User & Safety Instructions
User & Safety Instructions 2800370 FESTO Vacuum cleaner OGVM-100-A-N-G14F 8073840 G 1/4 Nominal width (details) 8 mm Sealant Nitrile butadiene rubber
Description
Vacuum suction cup OGVM-100-A-N-G14F, height compensation Suction cup=26 mm, Min. Workpiece radius R=90 mm, nominal width=8 mm, suction diameter=100 mm, suction volume=115 cm3
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























