
Technical specifications
- Product type
Vacuum cleaner
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/4
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8073865
- Sealant
Nitrile butadiene rubber
- Weight
48 g
- Medium
Natural air
- Nominal width
6 mm
- Features
P port connector (G1/4)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800401 FESTO Vacuum cleaner OGVM-30X65-AV-N-G14F 8073865 G 1/4 Nominal width (details) 6 mm Enclosure material Aluminium wrough
User & Safety Instructions
User & Safety Instructions 2800401 FESTO Vacuum cleaner OGVM-30X65-AV-N-G14F 8073865 G 1/4 Nominal width (details) 6 mm Enclosure material Aluminium wrough
Description
This text is machine translated.




























