
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
8073867
- Product type
Vacuum cleaner
- Connection
G 1/4
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8073867
- Sealant
NBR
- Weight
76 g
- Medium
Natural air
- Nominal width
8 mm
- Features
P port connector (G1/4)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800405 FESTO Vacuum cleaner OGVM-55X115-AV-N-G14F 8073867 G 1/4 Nominal width (details) 8 mm Sealant NBR
User & Safety Instructions
User & Safety Instructions 2800405 FESTO Vacuum cleaner OGVM-55X115-AV-N-G14F 8073867 G 1/4 Nominal width (details) 8 mm Sealant NBR
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























