
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Vacuum cleaner
- Connection
G 1/4
- Max. operating pressure
-0.6 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8073833
- Operating pressure (min.)
-95000 Pa
- Sealant
NBR
- Weight
51 g
- Media temperature (range)
-20 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-20 °C
- Medium
Natural air
- Nominal width
7 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800352 FESTO Vacuum cleaner OGVM-80-G-N-G14F 8073833 G 1/4 Nominal width (details) 7 mm Sealant NBR
User & Safety Instructions
User & Safety Instructions 2800352 FESTO Vacuum cleaner OGVM-80-G-N-G14F 8073833 G 1/4 Nominal width (details) 7 mm Sealant NBR
Description
Vacuum suction cup OGVM-80-G-N-G14F, height compensation Suction cup=12.8 mm, Min. Workpiece radius R=45 mm, nominal width=7 mm, suction diameter=80 mm, suction volume=48 cm3
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























