
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Tear-off force at 70% vacuum: 397 N.
- Connection position: Top
- Mounting thread g1/4
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- Colour: Black
- Holding force at nominal operating pressure 397 N.
- Nominal diameter 4 mm
- Sucker attachment: G 1/4
- Suction unit diameter 100 mm
- Suction cup: Round bellows 1.5-fold
- Shore hardness 60 +/- 5
- Ambient temperature: -20 ... 80 °C
- Vacuum connection: g1/4
- Screw-in screw-in material: Die-cast zinc
- Material suction unit: NBR
- Material note: RoHS compliant
- Effective suction diameter 85 mm
- Operating medium
Atmospheric air
- Product type
Vacuum cleaner
- Enclosure material
Zinc (die-cast)
- Connection
G 1/4
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
35416
- Sealant
Nitrile butadiene rubber
- Weight
160 g
- Medium
Natural air
- Nominal width
4 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203630 FESTO Vacuum cleaner VASB-100-1/4-NBR 35416 G 1/4 Nominal width (details) 4 mm Enclosure material Zinc (die-cast) Sealan
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























