
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Colour : blue
- Holding force at rated operating pressure 570 N.
- Height compensation suction unit 25 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Nominal operating pressure: -0.7 bar
- Nominal diameter 7 mm
- Product weight: 22 g
- Suction unit diameter 125 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 307 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -20 ... 60 °C
- Vacuum connection: G3 / 8
- Screw-in screw-in material: Die-cast zinc
- Material suction unit: Pure
- Material note: RoHS compliant
- Effective suction diameter 101.8 mm
- Operating medium
Atmospheric air
- Product type
Vacuum cleaner
- Connection
G 3/8
- Max. operating pressure
-0.95 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
1396067
- Operating pressure (min.)
-0.95 bar
- Sealant
PUR
- Weight
294 g
- Medium
Natural air
- Nominal width
7 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204749 FESTO Vacuum cleaner VASB-125-3/8-PUR-B 1396067 G 3/8 Nominal width (details) 7 mm Sealant PUR
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























