
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Transparent
- Holding force at rated operating pressure 610 N.
- Height compensation suction unit 25 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Food suitability: See extended material information
- Nominal operating pressure: -0.7 bar
- Nominal diameter 7 mm
- Product weight: 247 g
- Suction unit diameter 125 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 307 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -40 ... 200 °C
- Vacuum connection: G3 / 8
- Screw-in screw-in material: Aluminum wrought alloy
- Material suction unit: VMQ (silicone)
- Material note: Substances containing labs contain
- Complies with RoHS
- Operating medium
Atmospheric air
- Product type
Vacuum cleaner
- Connection
G 3/8
- Max. operating pressure
-0.95 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
1387375
- Operating pressure (min.)
-0.95 bar
- Sealant
VMQ (silicone)
- Weight
247 g
- Medium
Natural air
- Nominal width
7 mm
- Max. ambient temperature
+200 °C
- Min. ambient temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204740 FESTO Vacuum cleaner VASB-125-3/8-SI-B 1387375 G 3/8 Nominal width (details) 7 mm Sealant VMQ (silicone)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























