
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Colour : blue
- Holding force at nominal operating pressure 2.8 N.
- Height compensation suction unit 3.3 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Nominal operating pressure: -0.7 bar
- Nominal diameter 2 mm
- Product weight: 4 g
- Suction unit diameter 8 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 0.163 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -20 ... 60 °C
- Vacuum connection: M5
- Screw-in pin material: Brass
- Material suction unit: Pure
- Material note: RoHS compliant
- Effective suction diameter 7.1 mm
- Operating medium
Atmospheric air
- Type
1395637
- Product type
Vacuum cleaner
- Enclosure material
Brass
- Connection
M5
- Max. operating pressure
-0.95 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
1395637
- Operating pressure (min.)
-0.95 bar
- Sealant
PUR
- Weight
4 g
- Medium
Natural air
- Nominal width
2 mm
- Height
3.3 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204742 FESTO Vacuum cleaner VASB-8-M5-PUR-B 1395637 M5 Nominal width (details) 2 mm Enclosure material Brass Sealant PUR
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























