• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle cartridge VN-05-H 547693 Nominal width (details) 0.45 mm Sealant NBR

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ventilation time at rated operating pressure: 4.43 s.
  • Operating pressure: 1 ... 8 bar
  • Operating pressure for max. vacuum: 4.9 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Ejector characteristic: Standard
  • High vacuum
  • Note on operating and control medium: Oiled operation not possible
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Max. Suction flow against atmosphere: 7.2 l/min.
  • Max. Vacuum: 0.92
  • Medium temperature: 0 ... 60 °C
  • Nominal operating pressure 6 bar
  • Nominal diameter of lava nozzle: 0.45 mm
  • Product weight: 0,65 g
  • Ambient temperature: 0 ... 60 °C
  • Material seals: NBR
  • Material: POM
  • Material jet nozzle: Aluminum wrought alloy
Operating medium

Compressed Air

Product type

Vacuum nozzle cartridge

Max. operating pressure

8 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Type

Corrosion resistance class KBK: 2 - moderate corrosion stress

Manufacturer part #

547693

Operating pressure (min.)

1 bar

Sealant

NBR

Weight

0.65 g

Media temperature (range)

0 up to 60 °C

Max. media temperature

60 °C

Media temperature (min.)

0 °C

Medium

Compressed air

Nominal width

0.45 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204419 FESTO Vacuum nozzle cartridge VN-05-H 547693 Nominal width (details) 0.45 mm Sealant NBR

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)