
Technical specifications
- Type
8129122
- Product type
Vacuum nozzle
- Operating voltage
24 V DC
- Enclosure material
PA
- Connection
M7
- Max. operating pressure
7 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Manufacturer part #
8129122
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Function
closed
- Weight
88 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.95 mm
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Cable length
2.5 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800230 FESTO Vacuum nozzle OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3 8129122 24 V DC M7 Nominal width (details) 0.95 mm Enclosure mater
User & Safety Instructions
User & Safety Instructions 2800230 FESTO Vacuum nozzle OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3 8129122 24 V DC M7 Nominal width (details) 0.95 mm Enclosure mater




























