
Highlights & Details
Technical specifications
- Analogue output 0 - 10 V
- Type of silencer: Open
- Mounting type: With through hole
- Ventilation time at rated operating pressure: 1 s.
- Operating pressure: 2 ... 7 bar
- Operating pressure for max. suction volume flow: 4 bar
- Operating pressure for max. vacuum: 3.8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 21.6 ... 26.4 V
- Operating voltage range DC sensor: 18 ... 30 V
- CE mark (see declaration of conformity): According to EU EMC directive
- Pressure measuring range: -1 ... 1 bar
- All mounting positions permitted
- Duty cycle: 1
- Ejector characteristic: High vacuum
- Standard
- Electrical connection output, connection type: Cable
- Electrical connection output, connection technology: Open end.
- Electrical connection output, number of poles/wires: 3
- Electrical connection output, function: Sensor
- Electrical connection input, connection type: 2x plug
- Electrical connection input, connection technology: Connection diagram H
- Electrical connection input, number of poles/wires: 2
- Electrical connection input, type of mounting: Locking mechanism
- Electrical connection input, function: Discharge impulse
- Vacuum generation
- Color cable sheath: Gray
- Filter size: 40 µm
- Manual override: Momentary
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Discharge pulse electrical
- Choke
- Pressure transmitter
- Power-on valve
- Filters
- Muffler open
- cable diameter 2.9 mm
- Cable length 2.5 m.
- Constructive structure: T-shape
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Conductor nominal cross-section 0.14 mm2
- Cable characteristic: Suitable for tow chains
- Max. Suction volume flow against atmosphere: 21 l/min.
- Max. Vacuum: 0.92
- Medium temperature: 0 ... 50 °C
- Measurement method: Piezoresistive pressure sensor
- Nominal operating pressure 4 bar
- Nominal diameter of lava nozzle: 0.95 mm
- Pneumatic connection 1: For hose outer diameter 6 mm
- Pneumatic connection 3: Muffler open
- Product weight: 88 g
- Pitch: 15 mm
- Sound pressure level at rated operating pressure: 68 dB(A)
- Protection class: IP40
- COIL RATINGS 24 V DC 1 W
- Tolerance cable diameter: ± 0.1 mm
- Ambient temperature: 0 ... 50 °C
- Vacuum connection: For hose outer diameter 6 mm
- Valve function: Closed
- Material connection thread: POM
- Material seals: NBR
- Material: POM
- Material filter: POM
- Material housing: PA-reinforced
- Material cable sheath: PVC
- Material regulating screw: Steel
- Material Muffler: PE
- Material screws: Steel
- Material jet nozzle: Aluminum wrought alloy
- Material note: RoHS compliant
- Operating medium
Compressed Air
- Product type
Vacuum nozzle
- Operating voltage
26.4 V DC
- Enclosure material
PA
- Connection
Hose connector (outside Ø: 6 mm)
Muffler
- Max. operating pressure
7 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
8049051
- Operating pressure (min.)
2 bar
- Max. operating voltage
26.4 V DC
- Min. operating voltage
21.6 V DC
- Sealant
NBR
- Time interval setting
100 %
- Function
closed
- Weight
88 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.95 mm
- Features
P port connector (6 mm)
IP40
- Control pressure (max.)
1 bar
- Control pressure (min.)
-1 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204855 FESTO Vacuum nozzle OVEL-10-H-15-PQ-VQ6-UA-C-A-V1V-H3 8049051 26.4 V DC Hose connector (outside Ø: 6 mm), Muffler Nomina




























