
Technical specifications
- Type
8069570
- Product type
Vacuum nozzle
- Operating voltage
24 V DC
- Enclosure material
PA
- Connection
4 mm
- Max. operating pressure
7 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Manufacturer part #
8069570
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Function
closed
- Weight
74 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.45 mm
- Features
Electrically actuated
- Component function
Switchable
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Cable length
2.5 m
- Contact type
1 breaker
1 maker
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800191 FESTO Vacuum nozzle OVEL-5-H-10-PQ-VQ4-UA-C-A-B2PNLK-H3 8069570 24 V DC 4 mm Nominal width (details) 0.45 mm Enclosure m
User & Safety Instructions
User & Safety Instructions 2800191 FESTO Vacuum nozzle OVEL-5-H-10-PQ-VQ4-UA-C-A-B2PNLK-H3 8069570 24 V DC 4 mm Nominal width (details) 0.45 mm Enclosure m




























