
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
8141099
- Product type
Vacuum nozzle
- Operating voltage
24 V DC
- Enclosure material
PA
- Connection
4 mm
- Max. operating pressure
7 bar
- Current consumption
1 W
- Manufacturer part #
8141099
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Function
closed
- Weight
39 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.45 mm
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800253 FESTO Vacuum nozzle OVEL-5-H-10-PQ-VQ4-UC-C-A-H3 8141099 24 V DC 4 mm Nominal width (details) 0.45 mm Enclosure material
User & Safety Instructions
User & Safety Instructions 2800253 FESTO Vacuum nozzle OVEL-5-H-10-PQ-VQ4-UC-C-A-H3 8141099 24 V DC 4 mm Nominal width (details) 0.45 mm Enclosure material
Description
Vacuum suction nozzle OVEL-5-H-10-PQ-VQ4-UC-C-A-H3 Nominal diameter Laval nozzle=0.45 mm, pitch=10 mm, silencer type=closed, installation position=arbitrary, ejector characteristic=(* high vacuum, * Standard)
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























